Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC60K5620FPRE7 | |
|---|---|
DigiKey Part Number | 541-RNC60K5620FPRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC60K5620FPRE7 |
Description | RES 562 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60K5620FPBSL | Vishay Dale | 0 | 541-RNC60K5620FPBSL-ND | $19.32612 | Parametric Equivalent |
| RNC60K5620FPR36 | Vishay Dale | 0 | RNC60K5620FPR36-ND | $14.33578 | Parametric Equivalent |
| RNC60K5620FPRE5 | Vishay Dale | 0 | 541-RNC60K5620FPRE5TR-ND | $16.39934 | Parametric Equivalent |
| RNC60K5620FPRE6 | Vishay Dale | 0 | RNC60K5620FPRE6-ND | $16.39934 | Parametric Equivalent |
| RNC60K5620FPRE8 | Vishay Dale | 0 | 541-RNC60K5620FPRE8TR-ND | $15.41404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $15.80353 | $23,705.30 |



