
RNC60K1774FMRSL | |
|---|---|
DigiKey Part Number | 541-RNC60K1774FMRSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC60K1774FMRSL |
Description | RES 1.77M OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 1.77 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |

