
RNC60J4991BSB14 | |
---|---|
DigiKey Part Number | RNC60J4991BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60J4991BSB14 |
Description | RES 4.99K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.19000 | $66.19 |
10 | $45.48200 | $454.82 |
25 | $39.87240 | $996.81 |
50 | $36.35900 | $1,817.95 |
100 | $33.37340 | $3,337.34 |
300 | $29.53450 | $8,860.35 |
500 | $28.06058 | $14,030.29 |