RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60J1882BSB14

DigiKey Part Number
RNC60J1882BSB14-ND
Manufacturer
Manufacturer Product Number
RNC60J1882BSB14
Description
RES 18.8K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$52.23994$52,239.94