
RNC60H9093FSB14 | |
---|---|
DigiKey Part Number | RNC60H9093FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H9093FSB14 |
Description | RES 909K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H9093FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.07000 | $42.07 |
10 | $28.54000 | $285.40 |
25 | $24.87040 | $621.76 |
50 | $22.57220 | $1,128.61 |
100 | $20.61870 | $2,061.87 |
300 | $18.10573 | $5,431.72 |
500 | $17.14116 | $8,570.58 |