
RNC60H4991FSB14 | |
---|---|
DigiKey Part Number | 541-RNC60H4991FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H4991FSB14 |
Description | RES 4.99K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H4991FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.10000 | $66.10 |
10 | $45.39900 | $453.99 |
25 | $39.79680 | $994.92 |
50 | $36.28840 | $1,814.42 |
100 | $33.30910 | $3,330.91 |
300 | $29.47633 | $8,842.90 |
500 | $28.00510 | $14,002.55 |
1,000 | $26.27169 | $26,271.69 |