RNC60H3500BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $52.37355
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.14448
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $47.05823
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.30529
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H3500BSRE6

DigiKey Part Number
RNC60H3500BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H3500BSRE6
Description
RES 350 OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
350 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$46.14448$46,144.48
Manufacturers Standard Package