
RNC60H3013FSB14 | |
|---|---|
DigiKey Part Number | RNC60H3013FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H3013FSB14 |
Description | RES 301K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H3013FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $11.75700 | $117.57 |
| 25 | $10.13560 | $253.39 |
| 50 | $9.12100 | $456.05 |
| 100 | $8.25850 | $825.85 |
| 300 | $7.14833 | $2,144.50 |

