RNC60H2523BSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.93100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.93103
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.55118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $75.87350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.62200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.02664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.02670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.59426
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H2523BSRE5

DigiKey Part Number
541-RNC60H2523BSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H2523BSRE5
Description
RES 252K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
252 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.60810$12,804.05
Manufacturers Standard Package