RNC60H1872FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $31.52530
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.67978
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $22.99080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $73.42360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $26.95770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.37836
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H1872FRRSL

DigiKey Part Number
RNC60H1872FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H1872FRRSL
Description
RES 18.7K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H1872FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$34.66520$3,466.52
Manufacturers Standard Package