RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H1503FSRE6

DigiKey Part Number
541-RNC60H1503FSRE6TR-ND - Tape & Reel (TR)
541-RNC60H1503FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC60H1503FSRE6
Description
RES 150K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H1503FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.85000$18.85
10$12.49600$124.96
25$10.78400$269.60
50$9.71220$485.61
100$8.79840$879.84
250$7.79800$1,949.50
500$7.17222$3,586.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.77304$6,773.04
2,000$6.31222$12,624.44
3,000$6.07555$18,226.65
5,000$5.80787$29,039.35
7,000$5.64835$39,538.45
10,000$5.49253$54,925.30
12,000$5.41784$65,014.08
Manufacturers Standard Package