
RNC60H1503FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC60H1503FSRE6TR-ND - Tape & Reel (TR) 541-RNC60H1503FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC60H1503FSRE6 |
Description | RES 150K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1503FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $12.49600 | $124.96 |
25 | $10.78400 | $269.60 |
50 | $9.71220 | $485.61 |
100 | $8.79840 | $879.84 |
250 | $7.79800 | $1,949.50 |
500 | $7.17222 | $3,586.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.77304 | $6,773.04 |
2,000 | $6.31222 | $12,624.44 |
3,000 | $6.07555 | $18,226.65 |
5,000 | $5.80787 | $29,039.35 |
7,000 | $5.64835 | $39,538.45 |
10,000 | $5.49253 | $54,925.30 |
12,000 | $5.41784 | $65,014.08 |