RNC60H1404FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $83.90160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $180.37600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $211.74770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $129.33890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.51140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $100.68160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $184.52010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $216.43620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $87.79120
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H1404FSB14

DigiKey Part Number
RNC60H1404FSB14-ND
Manufacturer
Manufacturer Product Number
RNC60H1404FSB14
Description
RES 1.4M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H1404FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$83.90160$8,390.16
Manufacturers Standard Package