RNC60H12R4FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $92.56920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $61.76720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.77088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.08308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.70081
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $61.92000
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H12R4FSRE6

DigiKey Part Number
RNC60H12R4FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H12R4FSRE6
Description
RES 12.4 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H12R4FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.08311$24,083.11
Manufacturers Standard Package