RNC60H1004FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $56.09430
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $56.09430
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $15.39572
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $34.40000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $94.56940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $38.18115
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $98.57060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.46555
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $80.52940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $80.52940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.54183
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.39572
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.79702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.95898
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60H1004FRRSL

DigiKey Part Number
RNC60H1004FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60H1004FRRSL
Description
RES 1M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60H1004FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$60.11520$6,011.52
Manufacturers Standard Package