
RNC60H1002BSB14 | |
---|---|
DigiKey Part Number | RNC60H1002BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H1002BSB14 |
Description | RES 10K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.44000 | $59.44 |
10 | $40.69100 | $406.91 |
25 | $35.61840 | $890.46 |
50 | $32.44400 | $1,622.20 |
100 | $29.74630 | $2,974.63 |
300 | $26.27600 | $7,882.80 |