
RNC60H1001FSB14 | |
|---|---|
DigiKey Part Number | RNC60H1001FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC60H1001FSB14 |
Description | RES 1K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC60H1001FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60H1001FRB14 | Vishay Dale | 420 | RNC60H1001FRB14-ND | $34.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.41000 | $129.41 |
| 10 | $88.89900 | $888.99 |
| 25 | $77.93000 | $1,948.25 |
| 50 | $71.06500 | $3,553.25 |

