Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55K8251FPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55K8251FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55K8251FPRE5 |
Description | RES 8.25K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K8251FPRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8251FPB14 | Vishay Dale | 0 | RNC55H8251FPB14-ND | $23.40580 | Parametric Equivalent |
| RNC55H8251FPBSL | Vishay Dale | 0 | 541-RNC55H8251FPBSL-ND | $27.52970 | Parametric Equivalent |
| RNC55H8251FPR36 | Vishay Dale | 0 | 541-RNC55H8251FPR36TR-ND | $6.08472 | Parametric Equivalent |
| RNC55H8251FPRE6 | Vishay Dale | 0 | 541-RNC55H8251FPRE6TR-ND | $7.08850 | Parametric Equivalent |
| RNC55H8251FPRSL | Vishay Dale | 0 | 541-RNC55H8251FPRSLTR-ND | $27.52970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.20644 | $13,206.44 |



