RNC55K3323FSB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $20.61500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $20.61500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $82.26190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.04030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.98690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.98690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.04030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.98690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.47391
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.93196
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.98690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.98690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $109.28510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: $108.28000
Datasheet
332 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K3323FSB14

DigiKey Part Number
RNC55K3323FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55K3323FSB14
Description
RES 332K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
332 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K3323FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K3323FMB14Vishay Dale0RNC55K3323FMB14-ND$20.61500Direct
RNC55K3323FRB14Vishay Dale0RNC55K3323FRB14-ND$20.61500Direct
RNC55H3323BRB14Vishay Dale0RNC55H3323BRB14-ND$82.26190Upgrade
RNC55H3323FMB14Vishay Dale0RNC55H3323FMB14-ND$34.04030Upgrade
RNC55H3323FMBSLVishay Dale0RNC55H3323FMBSL-ND$36.98690Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types