RNC55K2673FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
cms-unit-price: $9.08977
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $41.22000
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $45.37970
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $9.55424
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $45.37970
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $41.22000
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $45.37970
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $9.55424
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $45.37970
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $33.65690
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $34.09620
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $9.37836
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $37.06030
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: $17.56090
cms-datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K2673FMRSL

DigiKey Part Number
RNC55K2673FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K2673FMRSL
Description
RES 267K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
267 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RNC55K2673FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in HKD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1,000$10.89091$10,890.91