Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55K1782FPBSL | |
|---|---|
DigiKey Part Number | RNC55K1782FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55K1782FPBSL |
Description | RES 17.8K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55K1782FPBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55K1782FRB14 | Vishay Dale | 0 | RNC55K1782FRB14-ND | $13.20644 | Direct |
| RNC55H1782BRB14 | Vishay Dale | 0 | RNC55H1782BRB14-ND | $56.53930 | Upgrade |
| RNC55H1782BRBSL | Vishay Dale | 0 | RNC55H1782BRBSL-ND | $61.52150 | Upgrade |
| RNC55H1782BRRE6 | Vishay Dale | 0 | RNC55H1782BRRE6-ND | $13.42859 | Upgrade |
| RNC55H1782BRRSL | Vishay Dale | 0 | RNC55H1782BRRSL-ND | $61.52150 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.74343 | $15,743.43 |


