
RNC55J9092FSB14 | |
---|---|
DigiKey Part Number | 541-RNC55J9092FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J9092FSB14 |
Description | RES 90.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J9092FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.03000 | $52.03 |
10 | $35.51300 | $355.13 |
25 | $31.03120 | $775.78 |
50 | $28.22580 | $1,411.29 |
100 | $25.84270 | $2,584.27 |
300 | $22.77630 | $6,832.89 |
500 | $21.59896 | $10,799.48 |
1,000 | $20.21186 | $20,211.86 |