Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J8251FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55J8251FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J8251FRRE5 |
Description | RES 8.25K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J8251FRRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J8251DRB14 | Vishay Dale | 0 | RNC55J8251DRB14-ND | $55.19590 | Parametric Equivalent |
| RNC55J8251DRB1465 | Vishay Dale | 0 | 541-RNC55J8251DRB1465-ND | $61.52150 | Parametric Equivalent |
| RNC55J8251DRBSL65 | Vishay Dale | 0 | 541-RNC55J8251DRBSL65TR-ND | $67.06280 | Parametric Equivalent |
| RNC55J8251DRRE565 | Vishay Dale | 0 | 541-RNC55J8251DRRE565TR-ND | $21.91194 | Parametric Equivalent |
| RNC55J8251DRRE665 | Vishay Dale | 0 | 541-RNC55J8251DRRE665TR-ND | $20.50796 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.85922 | $4,929.61 |



