Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J8062BMB14 | |
|---|---|
DigiKey Part Number | RNC55J8062BMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J8062BMB14 |
Description | RES 80.6K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J8062BMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J8062BRB14 | Vishay Dale | 0 | RNC55J8062BRB14-ND | $11.21620 | Direct |
| RNC55J8062BSB14 | Vishay Dale | 75 | 541-RNC55J8062BSB14-ND | $34.41000 | Direct |
| RNC55J8062BMBSL | Vishay Dale | 0 | RNC55J8062BMBSL-ND | $12.25850 | Parametric Equivalent |
| RNC55J8062BMRE6 | Vishay Dale | 0 | 541-RNC55J8062BMRE6TR-ND | $2.78811 | Parametric Equivalent |
| RNC55J8062BMRSL | Vishay Dale | 0 | RNC55J8062BMRSL-ND | $12.25850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $63.33350 | $6,333.35 |


