Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J7681DSRSL | |
|---|---|
DigiKey Part Number | RNC55J7681DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J7681DSRSL |
Description | RES 7.68K OHM 1/8W .5% AXIAL |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J7681DSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J7681DSB1465 | Vishay Dale | 0 | 541-RNC55J7681DSB1465-ND | $61.52150 | Parametric Equivalent |
| RNC55J7681DSRE565 | Vishay Dale | 0 | 541-RNC55J7681DSRE565TR-ND | $21.91194 | Parametric Equivalent |
| RNC55J7681DSRE665 | Vishay Dale | 0 | 541-RNC55J7681DSRE665TR-ND | $20.50796 | Parametric Equivalent |
| RNC55J7681DSRE765 | Vishay Dale | 0 | 541-RNC55J7681DSRE765TR-ND | $19.78701 | Parametric Equivalent |
| RNC55J7681DSRE865 | Vishay Dale | 0 | 541-RNC55J7681DSRE865TR-ND | $19.31568 | Parametric Equivalent |


