Upgrade
Parametric Equivalent

RNC55J7503FSBSL | |
|---|---|
DigiKey Part Number | RNC55J7503FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J7503FSBSL |
Description | RES 750K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J7503FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J7503BRB14 | Vishay Dale | 0 | RNC55J7503BRB14-ND | $100.08530 | Upgrade |
| RNR55J7503FSRE5 | Vishay Dale | 0 | 541-RNR55J7503FSRE5TR-ND | $21.11660 | Parametric Equivalent |



