Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J6981FPR36 | |
|---|---|
DigiKey Part Number | RNC55J6981FPR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J6981FPR36 |
Description | RES 6.98K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J6981FPR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J6981FSRE6 | Vishay Dale | 0 | RNC55J6981FSRE6-ND | $0.00000 | Direct |
| RNC55J6981BRR36 | Vishay Dale | 0 | RNC55J6981BRR36-ND | $13.75059 | Upgrade |
| RNC55J6981BSRE6 | Vishay Dale | 0 | RNC55J6981BSRE6-ND | $0.00000 | Upgrade |
| RNC55J6981FPBSL | Vishay Dale | 0 | RNC55J6981FPBSL-ND | $34.68320 | Parametric Equivalent |
| RNC55J6981FPRE5 | Vishay Dale | 0 | 541-RNC55J6981FPRE5TR-ND | $9.85922 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.90376 | $39,518.80 |


