Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J6652DRBSL | |
|---|---|
DigiKey Part Number | RNC55J6652DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J6652DRBSL |
Description | RES 66.5K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J6652DRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J6652DSB14 | Vishay Dale | 0 | RNC55J6652DSB14-ND | $0.00000 | Direct |
| RNC55J6652BSB14 | Vishay Dale | 0 | RNC55J6652BSB14-ND | $0.00000 | Upgrade |
| RNC55J6652DRR36 | Vishay Dale | 0 | RNC55J6652DRR36-ND | $12.96769 | Parametric Equivalent |
| RNC55J6652DRRE6 | Vishay Dale | 0 | RNC55J6652DRRE6-ND | $14.86521 | Parametric Equivalent |
| RNC55J6652DRRSL | Vishay Dale | 0 | RNC55J6652DRRSL-ND | $60.06790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $60.06790 | $6,006.79 |


