RNC55J5111BSBSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 87
Unit Price: $177.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $136.89620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.93076
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.47086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.72114
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.23114
Datasheet
5.11 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J5111BSBSL65

DigiKey Part Number
541-RNC55J5111BSBSL65TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J5111BSBSL65
Description
RES 5.11K OHM 0.1% 1/8W AXIAL
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J5111BSBSL65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J5111BSB14Vishay Dale87RNC55J5111BSB14-ND$177.26000Parametric Equivalent
RNC55J5111BSB1465Vishay Dale0541-RNC55J5111BSB1465-ND$136.89620Parametric Equivalent
RNC55J5111BSRE565Vishay Dale0541-RNC55J5111BSRE565TR-ND$22.93076Parametric Equivalent
RNC55J5111BSRE665Vishay Dale0541-RNC55J5111BSRE665TR-ND$21.47086Parametric Equivalent
RNC55J5111BSRE765Vishay Dale0541-RNC55J5111BSRE765TR-ND$20.72114Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes