Parametric Equivalent
Parametric Equivalent

RNC55J4872FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55J4872FSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J4872FSRE5 |
Description | RES 48.7K OHM 1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J4872FSRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4872DSB1465 | Vishay Dale | 0 | 541-RNC55J4872DSB1465-ND | $61.52150 | Parametric Equivalent |
| RNR55J4872FSB14 | Vishay Dale | 0 | 541-RNR55J4872FSB14-ND | $37.11510 | Parametric Equivalent |



