Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J4872DRB1465 | |
|---|---|
DigiKey Part Number | 541-RNC55J4872DRB1465-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J4872DRB1465 |
Description | RES 48.7K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J4872DRB1465 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4872DRB14 | Vishay Dale | 0 | RNC55J4872DRB14-ND | $55.19590 | Parametric Equivalent |
| RNC55J4872DRBSL | Vishay Dale | 0 | RNC55J4872DRBSL-ND | $60.06790 | Parametric Equivalent |
| RNC55J4872DRBSL65 | Vishay Dale | 0 | 541-RNC55J4872DRBSL65-ND | $67.06280 | Parametric Equivalent |
| RNC55J4872DRR36 | Vishay Dale | 0 | RNC55J4872DRR36-ND | $12.96769 | Parametric Equivalent |
| RNC55J4872DRRE565 | Vishay Dale | 0 | 541-RNC55J4872DRRE565TR-ND | $21.91194 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $61.52150 | $6,152.15 |


