Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J1332BRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC65J1332BRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC65J1332BRRE5 |
Description | RES 13.3K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J1332BRB14 | Vishay Dale | 0 | 541-RNC65J1332BRB14-ND | $140.86640 | Parametric Equivalent |
| RNC65J1332BRBSL | Vishay Dale | 0 | 541-RNC65J1332BRBSL-ND | $166.32340 | Parametric Equivalent |
| RNC65J1332BRRE6 | Vishay Dale | 0 | 541-RNC65J1332BRRE6TR-ND | $59.98242 | Parametric Equivalent |
| RNC65J1332BRRE7 | Vishay Dale | 0 | 541-RNC65J1332BRRE7TR-ND | $58.19704 | Parametric Equivalent |
| RNC65J1332BRRE8 | Vishay Dale | 0 | 541-RNC65J1332BRRE8TR-ND | $57.65327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $63.46060 | $31,730.30 |


