Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J4321FRRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55J4321FRRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J4321FRRE5 |
Description | RES 4.32K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J4321FRRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J4321FRB45 | Vishay Dale | 0 | 541-RNC55J4321FRB45-ND | $9.15554 | Parametric Equivalent |
| RNC55J4321FRBSL | Vishay Dale | 0 | RNC55J4321FRBSL-ND | $34.68320 | Parametric Equivalent |
| RNC55J4321FRRE6 | Vishay Dale | 0 | RNC55J4321FRRE6-ND | $9.15554 | Parametric Equivalent |
| RNC55J4321FRRE7 | Vishay Dale | 0 | 541-RNC55J4321FRRE7TR-ND | $8.79410 | Parametric Equivalent |
| RNC55J4321FRRE8 | Vishay Dale | 0 | 541-RNC55J4321FRRE8TR-ND | $8.55784 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.85922 | $4,929.61 |


