Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3010BSBSL | |
|---|---|
DigiKey Part Number | RNC55J3010BSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J3010BSBSL |
Description | RES 301 OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3010BSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3010BRB14 | Vishay Dale | 0 | RNC55J3010BRB14-ND | $63.33350 | Direct |
| RNC55J3010BSB1465 | Vishay Dale | 0 | 541-RNC55J3010BSB1465-ND | $69.81700 | Parametric Equivalent |
| RNC55J3010BSRE565 | Vishay Dale | 0 | 541-RNC55J3010BSRE565TR-ND | $22.93076 | Parametric Equivalent |
| RNC55J3010BSRE665 | Vishay Dale | 0 | 541-RNC55J3010BSRE665TR-ND | $21.47086 | Parametric Equivalent |
| RNC55J3010BSRE765 | Vishay Dale | 0 | 541-RNC55J3010BSRE765TR-ND | $20.72114 | Parametric Equivalent |


