Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J2983BRB14 | |
|---|---|
DigiKey Part Number | 541-RNC55J2983BRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J2983BRB14 |
Description | RES 298K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 298 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J2983BRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2983BRBSL | Vishay Dale | 0 | RNC55J2983BRBSL-ND | $69.21930 | Parametric Equivalent |
| RNC55J2983BRR36 | Vishay Dale | 0 | RNC55J2983BRR36-ND | $13.75059 | Parametric Equivalent |
| RNC55J2983BRRE5 | Vishay Dale | 0 | 541-RNC55J2983BRRE5TR-ND | $16.86378 | Parametric Equivalent |
| RNC55J2983BRRE6 | Vishay Dale | 0 | RNC55J2983BRRE6-ND | $15.74343 | Parametric Equivalent |
| RNC55J2983BRRE7 | Vishay Dale | 0 | 541-RNC55J2983BRRE7TR-ND | $15.16795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $63.33350 | $6,333.35 |


