Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC55J2612DRB14 | |
|---|---|
DigiKey Part Number | RNC55J2612DRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55J2612DRB14 |
Description | RES 26.1K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J2612DRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2612BPB14 | Vishay Dale | 0 | RNC55J2612BPB14-ND | $63.33350 | Upgrade |
| RNC55J2612BSB14 | Vishay Dale | 0 | RNC55J2612BSB14-ND | $0.00000 | Upgrade |
| RNC55J2612DRBSL | Vishay Dale | 0 | RNC55J2612DRBSL-ND | $60.06790 | Parametric Equivalent |
| RNC55J2612DRRSL | Vishay Dale | 0 | RNC55J2612DRRSL-ND | $60.06790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.19590 | $5,519.59 |


