
RNC55J2102BSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55J2102BSB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55J2102BSB14 |
Description | RES 21K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J2102BSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2102BRB14 | Vishay Dale | 0 | RNC55J2102BRB14-ND | $63.33350 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.27000 | $194.27 |
| 10 | $135.07900 | $1,350.79 |
| 25 | $119.06720 | $2,976.68 |
| 50 | $109.04180 | $5,452.09 |
| 100 | $100.52260 | $10,052.26 |

