Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J2001FPRE765 | |
|---|---|
DigiKey Part Number | 541-RNC55J2001FPRE765TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55J2001FPRE765 |
Description | RES 2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J2001FPRE765 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J2001FPB14 | Vishay Dale | 0 | RNC55J2001FPB14-ND | $31.84350 | Parametric Equivalent |
| RNC55J2001FPBSL | Vishay Dale | 0 | RNC55J2001FPBSL-ND | $34.68320 | Parametric Equivalent |
| RNC55J2001FPBSL65 | Vishay Dale | 0 | 541-RNC55J2001FPBSL65-ND | $41.67720 | Parametric Equivalent |
| RNC55J2001FPR3665 | Vishay Dale | 0 | 541-RNC55J2001FPR3665TR-ND | $13.06579 | Parametric Equivalent |
| RNC55J2001FPRE565 | Vishay Dale | 0 | 541-RNC55J2001FPRE565TR-ND | $16.04870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $14.42380 | $21,635.70 |



