
RNC55J1502FSB14 | |
|---|---|
DigiKey Part Number | RNC55J1502FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1502FSB14 |
Description | RES 15K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1502FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1502FPB14 | Vishay Dale | 0 | RNC55J1502FPB14-ND | $31.84350 | Direct |
| RNC55J1502FRB14 | Vishay Dale | 0 | RNC55J1502FRB14-ND | $31.84350 | Direct |
| RNC55J1502BMBSL | Vishay Dale | 0 | RNC55J1502BMBSL-ND | $69.21930 | Upgrade |
| RNC55J1502BPB14 | Vishay Dale | 0 | RNC55J1502BPB14-ND | $63.33350 | Upgrade |
| RNC55J1502BRB14 | Vishay Dale | 0 | RNC55J1502BRB14-ND | $63.33350 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.41000 | $37.41 |
| 10 | $24.82100 | $248.21 |
| 25 | $21.41880 | $535.47 |
| 50 | $19.28440 | $964.22 |
| 100 | $17.47070 | $1,747.07 |

