Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J1372BRB1465 | |
|---|---|
DigiKey Part Number | 541-RNC55J1372BRB1465-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1372BRB1465 |
Description | RES 13.7K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1372BRB1465 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1372BRB14 | Vishay Dale | 0 | RNC55J1372BRB14-ND | $63.33350 | Parametric Equivalent |
| RNC55J1372BRBSL | Vishay Dale | 0 | RNC55J1372BRBSL-ND | $69.21930 | Parametric Equivalent |
| RNC55J1372BRBSL65 | Vishay Dale | 0 | 541-RNC55J1372BRBSL65-ND | $76.00450 | Parametric Equivalent |
| RNC55J1372BRR36 | Vishay Dale | 0 | 541-RNC55J1372BRR36TR-ND | $13.75059 | Parametric Equivalent |
| RNC55J1372BRRE5 | Vishay Dale | 0 | 541-RNC55J1372BRRE5TR-ND | $16.86378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $69.81700 | $6,981.70 |


