RNC55J1300FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.11510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.54190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.54190
Datasheet
130 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1300FSRSL

DigiKey Part Number
RNC55J1300FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1300FSRSL
Description
RES 130 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
130 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1300FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55J1300FSB14Vishay Dale0RNR55J1300FSB14-ND$37.11510Parametric Equivalent
RNR55J1300FSBSLVishay Dale0RNR55J1300FSBSL-ND$40.54190Parametric Equivalent
RNR55J1300FSRSLVishay Dale0RNR55J1300FSRSL-ND$40.54190Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types