
RNC55J1212BSB14 | |
---|---|
DigiKey Part Number | 541-RNC55J1212BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J1212BSB14 |
Description | RES 12.1K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1212BSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.20000 | $99.20 |
10 | $68.98400 | $689.84 |
25 | $60.80160 | $1,520.04 |
50 | $55.68120 | $2,784.06 |
100 | $51.33230 | $5,133.23 |
300 | $45.73890 | $13,721.67 |
500 | $43.59190 | $21,795.95 |
1,000 | $41.06303 | $41,063.03 |