
RNC55J1002BSRE5 | |
---|---|
DigiKey Part Number | 541-RNC55J1002BSRE5TR-ND - Tape & Reel (TR) 541-RNC55J1002BSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55J1002BSRE5 |
Description | RES 10K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1002BSRE5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $21.14000 | $211.40 |
25 | $18.36080 | $459.02 |
50 | $16.61720 | $830.86 |
100 | $15.13540 | $1,513.54 |
250 | $13.51268 | $3,378.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.74726 | $6,373.63 |
1,000 | $11.86750 | $11,867.50 |
1,500 | $11.41575 | $17,123.62 |
2,500 | $10.90467 | $27,261.67 |
3,500 | $10.60016 | $37,100.56 |
5,000 | $10.30269 | $51,513.45 |
6,000 | $10.16009 | $60,960.54 |