
RNC55J1001BSRE6 | |
---|---|
DigiKey Part Number | 541-RNC55J1001BSRE6TR-ND - Tape & Reel (TR) 541-RNC55J1001BSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55J1001BSRE6 |
Description | RES 1K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1001BSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
10 | $21.47700 | $214.77 |
25 | $18.65360 | $466.34 |
50 | $16.88380 | $844.19 |
100 | $15.38070 | $1,538.07 |
250 | $13.73460 | $3,433.65 |
500 | $12.70478 | $6,352.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.06655 | $12,066.55 |
2,000 | $11.30859 | $22,617.18 |
3,000 | $10.91939 | $32,758.17 |
5,000 | $10.47920 | $52,396.00 |
7,000 | $10.21692 | $71,518.44 |