
RNC55J1001BSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55J1001BSRE6TR-ND - Tape & Reel (TR) 541-RNC55J1001BSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55J1001BSRE6 |
Description | RES 1K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1001BSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J1001BMB14 | Vishay Dale | 0 | RNC55J1001BMB14-ND | $63.33350 | Direct |
| RNC55J1001BPRE6 | Vishay Dale | 0 | RNC55J1001BPRE6-ND | $15.74343 | Direct |
| RNC55J1001BRR36 | Vishay Dale | 0 | RNC55J1001BRR36-ND | $13.75059 | Direct |
| RNC55J1001BSB1465 | Vishay Dale | 0 | 541-RNC55J1001BSB1465-ND | $69.81700 | Parametric Equivalent |
| RNC55J1001BSRE565 | Vishay Dale | 0 | 541-RNC55J1001BSRE565TR-ND | $22.93076 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $21.45000 | $214.50 |
| 25 | $18.63000 | $465.75 |
| 50 | $16.86220 | $843.11 |
| 100 | $15.36110 | $1,536.11 |
| 250 | $13.71708 | $3,429.27 |
| 500 | $12.68856 | $6,344.28 |

