RNC55J1000FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.13501
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.81470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.25615
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.58174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.23220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.07890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.08560
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1000FRRE6

DigiKey Part Number
541-RNC55J1000FRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1000FRRE6
Description
RES 100 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1000FRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.27188$6,271.88
Manufacturers Standard Package