RNC55H9313FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.40366
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.77311
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $20.72595
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.58926
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.78361
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.63872
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H9313FMRSL

DigiKey Part Number
RNC55H9313FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H9313FMRSL
Description
RES 931K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
931 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H9313FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$28.01760$2,801.76
Manufacturers Standard Package