
RNC55H9093FSB14 | |
---|---|
DigiKey Part Number | 541-RNC55H9093FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H9093FSB14 |
Description | RES 909K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H9093FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.32000 | $55.32 |
10 | $37.80100 | $378.01 |
25 | $33.05640 | $826.41 |
50 | $30.08800 | $1,504.40 |
100 | $27.56490 | $2,756.49 |
300 | $24.31923 | $7,295.77 |
500 | $23.07314 | $11,536.57 |
1,000 | $21.60521 | $21,605.21 |