887 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H8870FSB14

DigiKey Part Number
541-RNC55H8870FSB14-ND
Manufacturer
Manufacturer Product Number
RNC55H8870FSB14
Description
RES 887 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
887 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H8870FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H8870BRB14Vishay Dale0RNC55H8870BRB14-ND$56.53930Upgrade
RNC55J8870BRB14Vishay Dale0RNC55J8870BRB14-ND$63.33350Upgrade
RNC55H8870FSB1465Vishay Dale0541-RNC55H8870FSB1465-ND$59.37810Parametric Equivalent
RNC55H8870FSR3665Vishay Dale0541-RNC55H8870FSR3665TR-ND$11.29402Parametric Equivalent
RNC55H8870FSR3865Vishay Dale0541-RNC55H8870FSR3865TR-ND$11.29402Parametric Equivalent
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$76.13000$76.13
10$51.49100$514.91
25$44.82360$1,120.59
50$40.64700$2,032.35
100$37.09870$3,709.87
Manufacturers Standard Package