
RNC55H8253FSB14 | |
|---|---|
DigiKey Part Number | RNC55H8253FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H8253FSB14 |
Description | RES 825K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H8253FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8253FPB14 | Vishay Dale | 0 | RNC55H8253FPB14-ND | $34.04030 | Direct |
| RNC55H8253FRB14 | Vishay Dale | 0 | RNC55H8253FRB14-ND | $34.04030 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.99000 | $43.99 |
| 10 | $29.34300 | $293.43 |
| 25 | $25.36480 | $634.12 |
| 50 | $22.87560 | $1,143.78 |
| 100 | $20.75850 | $2,075.85 |
| 300 | $18.03467 | $5,410.40 |

